Similar

FJ-20-D-02.00-2 | |
|---|---|
DigiKey Part Number | SAM8906-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-02.00-2 |
Description | CABLE FFC/FPC 20POS 1MM 2" |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-02.00-2 Models |
Category | Number of Conductors 20 |
Manufacturer Samtec Inc. | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Obsolete | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFFC-100-20-051-11 | Assmann WSW Components | 0 | AFFC-100-20-051-11-ND | € 0,79840 | Similar |


