
FHP-08-02-TM-S-LC | |
|---|---|
DigiKey Part Number | FHP-08-02-TM-S-LC-ND |
Manufacturer | |
Manufacturer Product Number | FHP-08-02-TM-S-LC |
Description | CONN RCPT 8POS 0.156 TIN SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.156" (3.96mm) Surface Mount Tin |
EDA/CAD Models | FHP-08-02-TM-S-LC Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.368" (9.35mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Lock |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Rows 1 | Base Product Number |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | € 3,77000 | € 67,86 |
| Unit Price without VAT: | € 3,77000 |
|---|---|
| Unit Price with VAT: | € 4,59940 |

