Parametric Equivalent

FFSD-14-S-05.91-01-F-N | |
|---|---|
DigiKey Part Number | 612-FFSD-14-S-05.91-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-14-S-05.91-01-F-N |
Description | .050" LOW PROFILE TIGER EYE IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-14-S-05.91-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.492' (150.00mm, 5.91") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 28 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD-14-S-06.00-01-N | Samtec Inc. | 0 | FFSD-14-S-06.00-01-N-ND | € 8,07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,33000 | € 7,33 |
| Unit Price without VAT: | € 7,33000 |
|---|---|
| Unit Price with VAT: | € 8,94260 |

