
FFSD-14-D-20.00-01-N | |
|---|---|
DigiKey Part Number | FFSD-14-D-20.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-14-D-20.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-14-D-20.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.67' (508.00mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 28 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,49000 | € 17,49 |
| 10 | € 16,22500 | € 162,25 |
| 25 | € 15,13680 | € 378,42 |
| 50 | € 13,99800 | € 699,90 |
| 100 | € 12,59980 | € 1 259,98 |
| Unit Price without VAT: | € 17,49000 |
|---|---|
| Unit Price with VAT: | € 21,33780 |

