
FFSD-09-01-S-N | |
|---|---|
DigiKey Part Number | FFSD-09-01-S-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-09-01-S-N |
Description | CONN RCPT 18POS IDC 30AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-09-01-S-N Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Samtec Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 18 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | € 5,67730 | € 210,06 |
| Unit Price without VAT: | € 5,67730 |
|---|---|
| Unit Price with VAT: | € 6,92631 |

