16 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFMD-08-01

DigiKey Part Number
SAM15608-ND
Manufacturer
Manufacturer Product Number
FFMD-08-01
Description
CONN IDC 16POS 30AWG VERT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Ribbon Cable Connector Black IDC 30 AWG Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FFMD-08-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Ribbon Cable
Number of Positions
16
Cable Pitch
0.025" (0.64mm)
Board-Side Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 3,20000€ 3,20
25€ 2,90040€ 72,51
50€ 2,58180€ 129,09
100€ 2,33220€ 233,22
500€ 2,15152€ 1 075,76
1 000€ 2,03963€ 2 039,63
2 500€ 2,01380€ 5 034,50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 3,20000
Unit Price with VAT:€ 3,90400