28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET60T-D04-3-08-000-L-R1-S

DigiKey Part Number
ET60T-D04-3-08-000-L-R1-S-ND
Manufacturer
Manufacturer Product Number
ET60T-D04-3-08-000-L-R1-S
Description
.100" EXTREME TEN60POWER 60 AMP
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
28 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D04-3-08-000-L-R1-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Samtec Inc.
Termination
Solder
Series
Contact Layout, Typical
24 Signal, 4 Power
Packaging
Bulk
Features
Board Guide, Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
10.0µin (0.25µm)
Connector Style
EXTreme Ten60Power
Color
Black
Number of Positions
28
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Voltage Rating
250V
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 10,89000€ 10,89
10€ 9,24900€ 92,49
25€ 8,66920€ 216,73
50€ 8,25540€ 412,77
100€ 7,86150€ 786,15
250€ 7,36960€ 1 842,40
500€ 7,33038€ 3 665,19
Unit Price without VAT:€ 10,89000
Unit Price with VAT:€ 13,28580