26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
ET60T-D02-3-08-000-L-R1-S
ET60T-D02-3-08-000-L-R1-S

ET60T-D02-3-08-000-L-R1-S

DigiKey Part Number
SAM15977-ND
Manufacturer
Manufacturer Product Number
ET60T-D02-3-08-000-L-R1-S
Description
CONN SKT PWR SIGNAL COMBO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 Connector Header, Male Pins and Blades Through Hole, Right Angle Black EXTreme Ten60Power
Datasheet
 Datasheet
EDA/CAD Models
ET60T-D02-3-08-000-L-R1-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
EXTreme Ten60Power
Number of Positions
26
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Number of Columns
-
Mounting Type
Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 2 Power
Features
Board Guide, Guide Pin
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 6,88000€ 6,88
10€ 5,84600€ 58,46
25€ 5,47960€ 136,99
50€ 5,21820€ 260,91
100€ 4,96900€ 496,90
250€ 4,65800€ 1 164,50
500€ 4,43584€ 2 217,92
1 000€ 4,38906€ 4 389,06
Manufacturers Standard Package
Unit Price without VAT:€ 6,88000
Unit Price with VAT:€ 8,39360