




ET60T-D02-0-00-D02-L-R1-S | |
|---|---|
DigiKey Part Number | ET60T-D02-0-00-D02-L-R1-S-ND |
Manufacturer | |
Manufacturer Product Number | ET60T-D02-0-00-D02-L-R1-S |
Description | .100" EXTREME TEN60POWER 60 AMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Black EXTreme Ten60Power |
Datasheet | Datasheet |
EDA/CAD Models | ET60T-D02-0-00-D02-L-R1-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | EXTreme Ten60Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.217" (5.50mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Current Rating (Amps) | 60A per Contact | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,39000 | € 8,39 |
| 10 | € 7,12900 | € 71,29 |
| 25 | € 6,68240 | € 167,06 |
| 50 | € 6,36340 | € 318,17 |
| 100 | € 6,05970 | € 605,97 |
| 250 | € 5,68056 | € 1 420,14 |
| 500 | € 5,50784 | € 2 753,92 |
| Unit Price without VAT: | € 8,39000 |
|---|---|
| Unit Price with VAT: | € 10,23580 |

