
ESHF-110-01-L-D-SM-K-TR | |
|---|---|
DigiKey Part Number | SAM13844TR-ND - Tape & Reel (TR) SAM13844CT-ND - Cut Tape (CT) SAM13844DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESHF-110-01-L-D-SM-K-TR |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESHF-110-01-L-D-SM-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.215" (5.45mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,73000 | € 4,73 |
| 10 | € 4,01700 | € 40,17 |
| 100 | € 3,41440 | € 341,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | € 2,60751 | € 912,63 |
| 700 | € 2,56777 | € 1 797,44 |
| Unit Price without VAT: | € 4,73000 |
|---|---|
| Unit Price with VAT: | € 5,77060 |

