Similar
Similar
Similar

ERM8-025-05.0-S-DV-DSP-K-TR | |
|---|---|
DigiKey Part Number | ERM8-025-05.0-S-DV-DSP-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-S-DV-DSP-K-TR |
Description | CONN DIFF ARRAY PLG 50P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-025-05.0-S-DV-DSP-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-L-DV-DS-EGP-K-TR | Samtec Inc. | 0 | ERM8-025-05.0-L-DV-DS-EGP-K-TR-ND | € 3,44872 | Similar |
| ERM8-025-05.0-L-DV-DSS-K-TR | Samtec Inc. | 0 | ERM8-025-05.0-L-DV-DSS-K-TR-ND | € 4,54952 | Similar |
| ERM8-025-05.0-S-DV-DSS-K-TR | Samtec Inc. | 0 | ERM8-025-05.0-S-DV-DSS-K-TR-ND | € 5,11496 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 5,11498 | € 1 150,87 |
| Unit Price without VAT: | € 5,11498 |
|---|---|
| Unit Price with VAT: | € 6,24028 |















