Similar
Similar
Similar
Similar
Similar
Similar

ERM8-025-05.0-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-025-05.0-L-DV-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-025-05.0-L-DV-P-TR |
Description | 0.80 MM EDGE RATE RUGGED HIGH SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 50 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-025-05.0-L-DV-K-TR | Samtec Inc. | 1 006 | SAM13738CT-ND | € 4,94000 | Similar |
| ERM8-025-05.0-S-DV-K-TR | Samtec Inc. | 361 | SAM13742CT-ND | € 6,65000 | Similar |
| ERM8-025-05.0-STL-DV-K-TR | Samtec Inc. | 0 | 612-ERM8-025-05.0-STL-DV-K-TR-ND | € 5,04168 | Similar |
| ERM8-025-08.0-L-DV-K-TR | Samtec Inc. | 144 | 612-ERM8-025-08.0-L-DV-K-TRCT-ND | € 6,14000 | Similar |
| ERM8-025-08.0-S-DV-K-TR | Samtec Inc. | 195 | 612-ERM8-025-08.0-S-DV-K-TRCT-ND | € 6,86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 4,16736 | € 1 041,84 |
| Unit Price without VAT: | € 4,16736 |
|---|---|
| Unit Price with VAT: | € 5,08418 |





