Similar
Similar
Similar

ERM8-020-05.0-S-DV-EGP-TR | |
|---|---|
DigiKey Part Number | ERM8-020-05.0-S-DV-EGP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-020-05.0-S-DV-EGP-TR |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-05.0-S-DV-EGP-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-020-05.0-L-DV-EGP-TR | Samtec Inc. | 0 | ERM8-020-05.0-L-DV-EGP-TR-ND | € 3,76556 | Similar |
| ERM8-020-05.0-L-DV-EGPS-TR | Samtec Inc. | 0 | ERM8-020-05.0-L-DV-EGPS-TR-ND | € 3,76552 | Similar |
| ERM8-020-05.0-S-DV-EGPS-TR | Samtec Inc. | 2 | 612-ERM8-020-05.0-S-DV-EGPS-TRCT-ND | € 6,77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | € 4,67916 | € 1 052,81 |
| Unit Price without VAT: | € 4,67916 |
|---|---|
| Unit Price with VAT: | € 5,70858 |

















