
ERM8-020-02.0-L-DV-DSS-K-TR | |
|---|---|
DigiKey Part Number | ERM8-020-02.0-L-DV-DSS-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-020-02.0-L-DV-DSS-K-TR |
Description | CONN DIFF ARRAY PLG 40P SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Differential Pair Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-020-02.0-L-DV-DSS-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Differential Pair Array, Male | Mated Stacking Heights 7mm, 9mm, 12mm |
Number of Positions 40 | Height Above Board 0.235" (5.97mm) |
Pitch 0.031" (0.80mm) | Base Product Number |















