
ERM8-013-01-S-D-EM2-DS-L-TR | |
|---|---|
DigiKey Part Number | 612-ERM8-013-01-S-D-EM2-DS-L-TR-ND - Tape & Reel (TR) 612-ERM8-013-01-S-D-EM2-DS-L-TRCT-ND - Cut Tape (CT) 612-ERM8-013-01-S-D-EM2-DS-L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-013-01-S-D-EM2-DS-L-TR |
Description | CONN DIFF ARRAY PLUG 26P EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Differential Pair Array, Male Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-013-01-S-D-EM2-DS-L-TR Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Samtec Inc. | Number of Rows 2 |
Series | Mounting Type Board Edge, Straddle Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latches |
Part Status Active | Contact Finish Gold |
Connector Type Differential Pair Array, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 26 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,93000 | € 6,93 |
| 10 | € 5,88800 | € 58,88 |
| 25 | € 5,51920 | € 137,98 |
| 50 | € 5,25560 | € 262,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | € 4,03872 | € 504,84 |
| 625 | € 3,90104 | € 2 438,15 |
| Unit Price without VAT: | € 6,93000 |
|---|---|
| Unit Price with VAT: | € 8,45460 |















