ERF8-075-01-S-D-RA-EGP-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 166
Unit Price: € 14,58000
Datasheet

Similar


Samtec Inc.
In Stock: 623
Unit Price: € 13,23000
Datasheet

Similar


Samtec Inc.
In Stock: 132
Unit Price: € 16,28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 10,01400

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 9,74825

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 12,52045
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 12,23905
Image for ERF8-075-01-S-D-RA-EGP-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERF8-075-01-S-D-RA-EGP-TR

DigiKey Part Number
ERF8-075-01-S-D-RA-EGP-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERF8-075-01-S-D-RA-EGP-TR
Description
CONN SOCKET 150POS R/A SMD GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Position Connector Socket, Outer Shroud Contacts Surface Mount, Right Angle Gold
EDA/CAD Models
ERF8-075-01-S-D-RA-EGP-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Right Angle
Series
Features
Board Guide, Mounting Flange
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.246" (6.25mm)
Number of Positions
150
Base Product Number
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERF8-075-01-L-D-RA-EGP-TRSamtec Inc.166612-ERF8-075-01-L-D-RA-EGP-TRCT-ND€ 14,58000Similar
ERF8-075-01-L-D-RA-TRSamtec Inc.623SAM13641CT-ND€ 13,23000Similar
ERF8-075-01-S-D-RA-TRSamtec Inc.132612-ERF8-075-01-S-D-RA-TRCT-ND€ 16,28000Similar
ERF8-075-03-L-D-RA-EGP-TRSamtec Inc.0ERF8-075-03-L-D-RA-EGP-TR-ND€ 10,01400Similar
ERF8-075-03-L-D-RA-TRSamtec Inc.0ERF8-075-03-L-D-RA-TR-ND€ 9,74825Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
200€ 12,52045€ 2 504,09
Manufacturers Standard Package
Unit Price without VAT:€ 12,52045
Unit Price with VAT:€ 15,27495