
EPLSP-031-0200 | |
|---|---|
DigiKey Part Number | EPLSP-031-0200-ND |
Manufacturer | |
Manufacturer Product Number | EPLSP-031-0200 |
Description | EPLSP CABLE ASSEMBLY EPLSP CONNE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Card Edge to Card Edge 0.656' (200.00mm, 7.874") Orange Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EPLSP-031-0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Ethernet | |
Length | 0.656' (200.00mm, 7.874") | |
Color | Orange | |
Shielding | Shielded | |
Wire Gauge | 32 AWG | |
Current - Max/Contact | 1.7 A | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,47000 | € 109,47 |
| 10 | € 102,97100 | € 1 029,71 |
| 25 | € 96,47000 | € 2 411,75 |
| 50 | € 88,45240 | € 4 422,62 |
| Unit Price without VAT: | € 109,47000 |
|---|---|
| Unit Price with VAT: | € 133,55340 |

