
EHF-125-01-S-D-SM-K-TR | |
|---|---|
DigiKey Part Number | 612-EHF-125-01-S-D-SM-K-TR-ND - Tape & Reel (TR) 612-EHF-125-01-S-D-SM-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EHF-125-01-S-D-SM-K-TR |
Description | CONN HEADER SMD 50POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHF-125-01-S-D-SM-K-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Height 0.325" (8.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Pick and Place |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,61000 | € 13,61 |
| 10 | € 11,56400 | € 115,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 8,16223 | € 1 428,39 |
| Unit Price without VAT: | € 13,61000 |
|---|---|
| Unit Price with VAT: | € 16,60420 |

