
DCA-10-02 | |
|---|---|
DigiKey Part Number | DCA-10-02-ND |
Manufacturer | |
Manufacturer Product Number | DCA-10-02 |
Description | CONN DUST COVER 10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | AccliMate™ SCP Plug | |
Shell Size - Insert | 10 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,98000 | € 2,98 |
| Unit Price without VAT: | € 2,98000 |
|---|---|
| Unit Price with VAT: | € 3,63560 |

