
CLT-106-02-S-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-CLT-106-02-S-D-A-K-TR-ND - Tape & Reel (TR) 612-CLT-106-02-S-D-A-K-TRCT-ND - Cut Tape (CT) 612-CLT-106-02-S-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT-106-02-S-D-A-K-TR |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-106-02-S-D-A-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,43000 | € 3,43 |
| 10 | € 2,90900 | € 29,09 |
| 100 | € 2,47240 | € 247,24 |
| 500 | € 2,20798 | € 1 103,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | € 1,80391 | € 2 209,79 |
| Unit Price without VAT: | € 3,43000 |
|---|---|
| Unit Price with VAT: | € 4,18460 |

