
CLE-158-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1142-58-ND |
Manufacturer | |
Manufacturer Product Number | CLE-158-01-G-DV |
Description | CONN RCPT 116POS 0.031 GOLD SMD |
Customer Reference | |
Detailed Description | 116 Position Receptacle, Pass Through Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLE-158-01-G-DV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2.7A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Beryllium Copper |
Row Spacing - Mating 0.047" (1.20mm) | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,74000 | € 21,74 |
| 10 | € 18,47300 | € 184,73 |
| 100 | € 15,70380 | € 1 570,38 |
| 500 | € 14,01994 | € 7 009,97 |
| Unit Price without VAT: | € 21,74000 |
|---|---|
| Unit Price with VAT: | € 26,52280 |







