
BTSW-103-01-T-S | |
|---|---|
DigiKey Part Number | BTSW-103-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | BTSW-103-01-T-S |
Description | .100" LOW PROFILE JUMPER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 (1 x 3) Position Shunt Connector Black Insulated 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | BTSW-103-01-T-S Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Height 0.100" (2.54mm) |
Series | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Insulated | Housing Material Liquid Crystal Polymer (LCP) |
Gender Male Pins | Base Product Number |
Number of Positions or Pins (Grid) 3 (1 x 3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

