
BTH-090-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9195-ND |
Manufacturer | |
Manufacturer Product Number | BTH-090-01-L-D-A |
Description | CONN HDR 180POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-090-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 180 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | € 4,95500 | € 277,48 |
| 112 | € 4,24946 | € 475,94 |
| 280 | € 3,79057 | € 1 061,36 |
| 504 | € 3,56958 | € 1 799,07 |
| Unit Price without VAT: | € 4,95500 |
|---|---|
| Unit Price with VAT: | € 6,04510 |

