BTH-050-01-H-D-A-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 7,15939
Datasheet

Similar


Samtec Inc.
In Stock: 306
Unit Price: € 3,72000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 2,38209
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: € 7,55466
Datasheet

Similar


Samtec Inc.
In Stock: 580
Unit Price: € 4,17000
Datasheet

Similar


Samtec Inc.
In Stock: 516
Unit Price: € 4,25000
Datasheet
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTH-050-01-H-D-A-TR

DigiKey Part Number
BTH-050-01-H-D-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTH-050-01-H-D-A-TR
Description
CONN HDR 100POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BTH-050-01-H-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
5mm
Number of Positions
100
Height Above Board
0.168" (4.27mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTH-050-01-C-D-A-K-TRSamtec Inc.0BTH-050-01-C-D-A-K-TR-ND€ 7,15939Similar
BTH-050-01-F-D-A-K-TRSamtec Inc.306612-BTH-050-01-F-D-A-K-TRCT-ND€ 3,72000Similar
BTH-050-01-F-D-A-TRSamtec Inc.0BTH-050-01-F-D-A-TR-ND€ 2,38209Similar
BTH-050-01-H-D-A-K-TRSamtec Inc.0BTH-050-01-H-D-A-K-TR-ND€ 7,55466Similar
BTH-050-01-L-D-A-K-TRSamtec Inc.580SAM13470CT-ND€ 4,17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
425€ 7,44473€ 3 164,01
Manufacturers Standard Package
Unit Price without VAT:€ 7,44473
Unit Price with VAT:€ 9,08257