
AW-65-03-G-D-210-075-ES-A | |
|---|---|
DigiKey Part Number | 612-AW-65-03-G-D-210-075-ES-A-ND |
Manufacturer | |
Manufacturer Product Number | AW-65-03-G-D-210-075-ES-A |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 130 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
Category | Row Spacing 0.047" (1.20mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.075" (1.905mm) |
Series | Length - Stack Height 0.210" (5.334mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 130 | Contact Finish - Post (Mating) Gold |
Pitch 0.031" (0.80mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 25,65600 | € 256,56 |
| Unit Price without VAT: | € 25,65600 |
|---|---|
| Unit Price with VAT: | € 31,30032 |

