


ADF6-20-03.5-L-4-0-TR | |
|---|---|
DigiKey Part Number | 612-ADF6-20-03.5-L-4-0-TR-ND |
Manufacturer | |
Manufacturer Product Number | ADF6-20-03.5-L-4-0-TR |
Description | CONN 0.635MM SKT 80POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ADF6-20-03.5-L-4-0-TR Models |
Category | Pitch 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Number of Rows 4 |
Series | Mounting Type Surface Mount |
Packaging Strip | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type High Density Array, Female | Mated Stacking Heights 5mm, 7mm, 10mm, 12mm |
Number of Positions 80 | Height Above Board 0.144" (3.66mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,15000 | € 12,15 |
| Unit Price without VAT: | € 12,15000 |
|---|---|
| Unit Price with VAT: | € 14,82300 |

