
SPMWH1229AD7SGWMSB | |
|---|---|
DigiKey Part Number | 1510-1489-2-ND - Tape & Reel (TR) 1510-1489-1-ND - Cut Tape (CT) 1510-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD7SGWMSB |
Description | LED LM283B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 2700K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 100lm (95lm ~ 105lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 106 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,07100 | € 0,71 |
| 100 | € 0,04820 | € 4,82 |
| 500 | € 0,03798 | € 18,99 |
| 1 000 | € 0,03456 | € 34,56 |
| 2 000 | € 0,03163 | € 63,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02913 | € 116,52 |
| 8 000 | € 0,02699 | € 215,92 |
| 12 000 | € 0,02589 | € 310,68 |
| 20 000 | € 0,02465 | € 493,00 |
| 28 000 | € 0,02391 | € 669,48 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |






