
SPMWH1229AD5SGWMSB | |
|---|---|
DigiKey Part Number | 1510-1485-2-ND - Tape & Reel (TR) 1510-1485-1-ND - Cut Tape (CT) 1510-1485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1229AD5SGWMSB |
Description | LED LM283B WARM WHT 2700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM283B White, Warm 2700K 9.4V 100mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 110mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 2700K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 113lm (108lm ~ 118lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 100mA | Thermal Resistance of Package 15°C/W |
Voltage - Forward (Vf) (Typ) 9.4V | Base Product Number |
Lumens/Watt @ Current - Test 120 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,10400 | € 1,04 |
| 100 | € 0,07210 | € 7,21 |
| 500 | € 0,05736 | € 28,68 |
| 1 000 | € 0,05246 | € 52,46 |
| 2 000 | € 0,04829 | € 96,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04473 | € 178,92 |
| 8 000 | € 0,04169 | € 333,52 |
| 12 000 | € 0,04014 | € 481,68 |
| 20 000 | € 0,03837 | € 767,40 |
| 28 000 | € 0,03732 | € 1 044,96 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |






