
SPHWHSHDNF27YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNF27YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNF27YZU3D4 |
Description | LED COB D GEN4 WHT SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 170 lm/W |
Packaging Tray | Current - Max 1.38A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3083lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNF27YZU3D4 | Samsung Semiconductor, Inc. | 250 | 1510-SPHWHAHDNF27YZU3D4-ND | € 5,14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,17000 | € 4,17 |
| 10 | € 3,17400 | € 31,74 |
| 25 | € 2,92520 | € 73,13 |
| 100 | € 2,65140 | € 265,14 |
| 250 | € 2,52084 | € 630,21 |
| Unit Price without VAT: | € 4,17000 |
|---|---|
| Unit Price with VAT: | € 5,08740 |

