
SPHWHAHDNL271ZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL271ZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL271ZR3D4 |
Description | LED COB D GEN4 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 154 lm/W |
Packaging Bulk | Current - Max 2.76A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8421lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHSHDNL271ZR3D4 | Samsung Semiconductor, Inc. | 159 | 1510-SPHWHSHDNL271ZR3D4-ND | € 10,54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,94000 | € 11,94 |
| 10 | € 9,30000 | € 93,00 |
| Unit Price without VAT: | € 11,94000 |
|---|---|
| Unit Price with VAT: | € 14,56680 |

