Upgrade
Similar
Similar

RUT2012JR470CS | |
|---|---|
DigiKey Part Number | RUT2012JR470CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT2012JR470CS |
Description | RES 0.47 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT2012JR470CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.61mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUT2012FR470CS | Samsung Electro-Mechanics | 0 | RUT2012FR470CS-ND | € 0,06609 | Upgrade |
| ERJ-U6QFR47V | Panasonic Industry | 15 867 | P.47BHCT-ND | € 0,32000 | Similar |
| ERJ-U6QJR47V | Panasonic Industry | 0 | P.47BICT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,04406 | € 88 120,00 |
| Unit Price without VAT: | € 0,04406 |
|---|---|
| Unit Price with VAT: | € 0,05375 |



