
RU1608JR013CS | |
|---|---|
DigiKey Part Number | RU1608JR013CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RU1608JR013CS |
Description | RES 0.013 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RU1608JR013CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,05806 | € 116 120,00 |
| Unit Price without VAT: | € 0,05806 |
|---|---|
| Unit Price with VAT: | € 0,07083 |

