47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1005J473CS

DigiKey Part Number
1276-7029-2-ND - Tape & Reel (TR)
1276-7029-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS1005J473CS
Description
RES 47K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1005J473CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 398
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02700€ 0,27
25€ 0,02000€ 0,50
50€ 0,01620€ 0,81
100€ 0,01330€ 1,33
250€ 0,01032€ 2,58
500€ 0,00870€ 4,35
1 000€ 0,00742€ 7,42
Tape & Reel (TR)
QuantityUnit PriceExt Price
100 000€ 0,00361€ 361,00
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760