Similar
Similar

RCS0603J470CS | |
|---|---|
DigiKey Part Number | 1276-7073-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0603J470CS |
Description | RES 47 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J470CS Models |
Category | Features Anti-Sulfur, Moisture Resistant |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603F470CS | Samsung Electro-Mechanics | 0 | 1276-3589-2-ND | € 0,00627 | Similar |
| RC0603J470CS | Samsung Electro-Mechanics | 433 | 1276-3769-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 000 | € 0,00795 | € 1 192,50 |
| Unit Price without VAT: | € 0,00795 |
|---|---|
| Unit Price with VAT: | € 0,00970 |


