RC1608J1R5CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: € 0,00730
Datasheet

Upgrade


Panasonic Industry
In Stock: 14 479
Unit Price: € 0,23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 37 038
Unit Price: € 0,10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 6 559
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 25 565
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 39 613
Unit Price: € 0,08000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 45
Unit Price: € 0,08000
Datasheet
1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J1R5CS

DigiKey Part Number
1276-4994-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J1R5CS
Description
RES SMD 1.5 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J1R5CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1608F1R5CSSamsung Electro-Mechanics01276-4475-2-ND€ 0,00730Upgrade
ERJ-3BQF1R5VPanasonic Industry14 479P15988CT-ND€ 0,23000Upgrade
ERJ-3RQF1R5VPanasonic Industry37 038P1.5AJCT-ND€ 0,10000Upgrade
ERJ-3RQJ1R5VPanasonic Industry6 559P1.5AHCT-ND€ 0,08000Upgrade
RC0603JR-071R5LYAGEO25 565311-1.5GRCT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000€ 0,00612€ 12 240,00
Unit Price without VAT:€ 0,00612
Unit Price with VAT:€ 0,00747