Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

RC1608J115CS | |
|---|---|
DigiKey Part Number | 1276-5135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1608J115CS |
Description | RES SMD 1.1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1.1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608J115CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1608F115CS | Samsung Electro-Mechanics | 0 | 1276-4926-2-ND | € 0,00730 | Upgrade |
| RC0603JR-071M1L | YAGEO | 6 985 | 311-1.1MGRCT-ND | € 0,08000 | Direct |
| ERJ-3EKF1104V | Panasonic Industry | 0 | P1.10MHTR-ND | € 0,00423 | Upgrade |
| RMCF0603FT1M10 | Stackpole Electronics Inc | 6 392 | RMCF0603FT1M10CT-ND | € 0,08000 | Upgrade |
| RMCF0603JT1M10 | Stackpole Electronics Inc | 1 063 | 738-RMCF0603JT1M10CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00612 | € 12 240,00 |
| Unit Price without VAT: | € 0,00612 |
|---|---|
| Unit Price with VAT: | € 0,00747 |






