Upgrade
Upgrade

RC1608F7R5CS | |
|---|---|
DigiKey Part Number | 1276-4491-2-ND - Tape & Reel (TR) 1276-4491-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1608F7R5CS |
Description | RES SMD 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1608F7R5CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-077R5L | YAGEO | 101 823 | 311-7.50HRCT-ND | € 0,08000 | Upgrade |
| RMCF0603FT7R50 | Stackpole Electronics Inc | 53 128 | RMCF0603FT7R50CT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00730 | € 14 600,00 |
| Unit Price without VAT: | € 0,00730 |
|---|---|
| Unit Price with VAT: | € 0,00891 |



