
RC1005J241CS | |
|---|---|
DigiKey Part Number | 1276-4361-2-ND - Tape & Reel (TR) 1276-4361-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005J241CS |
Description | RES SMD 240 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J241CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402JR-07240RL | YAGEO | 123 160 | 311-240JRCT-ND | € 0,08000 | Direct |
| CRG0402F240R | TE Connectivity Passive Product | 8 115 | 1712-CRG0402F240RCT-ND | € 0,08000 | Upgrade |
| ERJ-2RHD241X | Panasonic Industry | 50 838 | P15986CT-ND | € 0,12000 | Upgrade |
| ERJ-2RKF2400X | Panasonic Industry | 1 217 158 | P240LCT-ND | € 0,08000 | Upgrade |
| RC0402FR-07240RL | YAGEO | 691 390 | 311-240LRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01900 | € 0,95 |
| 100 | € 0,01560 | € 1,56 |
| 250 | € 0,01236 | € 3,09 |
| 500 | € 0,01048 | € 5,24 |
| 1 000 | € 0,00900 | € 9,00 |
| 5 000 | € 0,00666 | € 33,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00381 | € 7 620,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

