Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RC1005J184CS | |
|---|---|
DigiKey Part Number | 1276-4430-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005J184CS |
Description | RES SMD 180K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 180 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J184CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1005F184CS | Samsung Electro-Mechanics | 0 | 1276-4223-2-ND | € 0,00479 | Upgrade |
| RC0402JR-07180KL | YAGEO | 266 274 | 311-180KJRCT-ND | € 0,08000 | Direct |
| CRG0402F180K | TE Connectivity Passive Product | 0 | CRG0402F180K-ND | € 0,00277 | Upgrade |
| ERJ-2RKF1803X | Panasonic Industry | 49 135 | P180KLCT-ND | € 0,08000 | Upgrade |
| RC0402FR-07180KL | YAGEO | 145 674 | 311-180KLRCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00381 | € 7 620,00 |
| Unit Price without VAT: | € 0,00381 |
|---|---|
| Unit Price with VAT: | € 0,00465 |







