Direct
Direct
Upgrade
Similar
Similar
Similar

RC1005F3740CS | |
|---|---|
DigiKey Part Number | 1276-3980-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F3740CS |
Description | RES SMD 374 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 374 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F3740CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-3740GLF | Bourns Inc. | 0 | CR0402-FX-3740GLF-ND | € 0,00314 | Direct |
| RC0402FR-07374RL | YAGEO | 186 609 | YAG3137CT-ND | € 0,08000 | Direct |
| ERJ-2RKF3740X | Panasonic Industry | 8 449 | P374LCT-ND | € 0,08000 | Upgrade |
| CRCW0402374RFKED | Vishay Dale | 21 244 | 541-374LCT-ND | € 0,08000 | Similar |
| CRCW0402374RFKTD | Vishay Dale | 0 | CRCW0402374RFKTD-ND | € 0,02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00479 | € 9 580,00 |
| Unit Price without VAT: | € 0,00479 |
|---|---|
| Unit Price with VAT: | € 0,00584 |






