Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

RC1005F2490CS | |
|---|---|
DigiKey Part Number | 1276-3967-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC1005F2490CS |
Description | RES SMD 249 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F2490CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-2490GLF | Bourns Inc. | 79 005 | CR0402-FX-2490GLFCT-ND | € 0,08000 | Direct |
| RC0402FR-07249RL | YAGEO | 109 492 | 311-249LRCT-ND | € 0,08000 | Direct |
| ERJ-2RKF2490X | Panasonic Industry | 173 370 | P249LCT-ND | € 0,08000 | Upgrade |
| AC0402FR-07249RL | YAGEO | 29 470 | YAG5274CT-ND | € 0,08000 | Similar |
| CRCW0402249RFKED | Vishay Dale | 70 057 | 541-249LCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00479 | € 9 580,00 |
| Unit Price without VAT: | € 0,00479 |
|---|---|
| Unit Price with VAT: | € 0,00584 |







