RC1005F2211CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 45 866
Unit Price: € 0,08000
Datasheet

Direct


YAGEO
In Stock: 659
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 107 449
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 97 463
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 226 088
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,15000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 205 968
Unit Price: € 0,08000
Datasheet
2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F2211CS

DigiKey Part Number
1276-4047-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F2211CS
Description
RES SMD 2.21K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
2.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F2211CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-2211GLFBourns Inc.45 866CR0402-FX-2211GLFCT-ND€ 0,08000Direct
RC0402FR-072K21LYAGEO659311-2.21KLRCT-ND€ 0,08000Direct
ERJ-2RKF2211XPanasonic Industry107 449P2.21KLCT-ND€ 0,08000Upgrade
AC0402FR-072K21LYAGEO97 463YAG5282CT-ND€ 0,08000Similar
AF0402FR-072K21LYAGEO013-AF0402FR-072K21LCT-ND€ 0,08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 000€ 0,00479€ 9 580,00
Unit Price without VAT:€ 0,00479
Unit Price with VAT:€ 0,00584