
RC1005F1073CS | |
|---|---|
DigiKey Part Number | 1276-4204-2-ND - Tape & Reel (TR) 1276-4204-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F1073CS |
Description | RES SMD 107K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F1073CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-07107KL | YAGEO | 79 326 | YAG2948CT-ND | € 0,08000 | Direct |
| ERJ-2RKF1073X | Panasonic Industry | 61 588 | P107KLCT-ND | € 0,08000 | Upgrade |
| AC0402FR-07107KL | YAGEO | 19 733 | 13-AC0402FR-07107KLCT-ND | € 0,08000 | Similar |
| CRCW0402107KFKED | Vishay Dale | 74 335 | 541-107KLCT-ND | € 0,08000 | Similar |
| RMCF0402FT107K | Stackpole Electronics Inc | 204 068 | RMCF0402FT107KCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 000 | € 0,00479 | € 9 580,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

