Direct
Direct
Direct
Direct

CL32B475KBJVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32B475KBJVPJETR-ND - Tape & Reel (TR) 1276-CL32B475KBJVPJECT-ND - Cut Tape (CT) 1276-CL32B475KBJVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJVPJE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
EDA/CAD Models | CL32B475KBJVPJE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS1210KKX7R9BB475 | YAGEO | 2 829 | 311-4586-1-ND | € 0,45000 | Direct |
| C1210X475K5RACAUTO | KEMET | 7 123 | 399-7057-1-ND | € 2,09000 | Direct |
| C1210X475K5RACAUTO7210 | KEMET | 3 700 | 399-C1210X475K5RACAUTO7210CT-ND | € 2,09000 | Direct |
| CNA6P1X7R1H475K250AE | TDK | 2 291 | 445-180368-1-ND | € 1,15000 | Direct |





