
CL31F106ZPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1853-2-ND - Tape & Reel (TR) 1276-1853-1-ND - Cut Tape (CT) 1276-1853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31F106ZPHNNNE |
Description | CAP CER 10UF 10V Y5V 1206 |
Customer Reference | |
Detailed Description | 10 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31F106ZPHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206ZKY5V7BB106 | YAGEO | 80 128 | 311-1376-1-ND | € 0,21000 | Upgrade |
| GMC31Y5V106Z10NT | Cal-Chip Electronics, Inc. | 3 875 | 4713-GMC31Y5V106Z10NTCT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,08300 | € 0,83 |
| 50 | € 0,05880 | € 2,94 |
| 100 | € 0,05130 | € 5,13 |
| 500 | € 0,03870 | € 19,35 |
| 1 000 | € 0,03484 | € 34,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,02958 | € 59,16 |
| 4 000 | € 0,02714 | € 108,56 |
| 6 000 | € 0,02591 | € 155,46 |
| 10 000 | € 0,02456 | € 245,60 |
| 14 000 | € 0,02377 | € 332,78 |
| 20 000 | € 0,02300 | € 460,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

