
CL31C470JIF3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C470JIF3PNETR-ND - Tape & Reel (TR) 1276-CL31C470JIF3PNECT-ND - Cut Tape (CT) 1276-CL31C470JIF3PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C470JIF3PNE |
Description | CAP CER 47PF 1000V C0G 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50200 | € 5,02 |
| 50 | € 0,38780 | € 19,39 |
| 100 | € 0,35280 | € 35,28 |
| 500 | € 0,29344 | € 146,72 |
| 1 000 | € 0,27509 | € 275,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,25764 | € 515,28 |
| 4 000 | € 0,24530 | € 981,20 |
| 6 000 | € 0,23911 | € 1 434,66 |
| 10 000 | € 0,23226 | € 2 322,60 |
| 14 000 | € 0,22825 | € 3 195,50 |
| 20 000 | € 0,22439 | € 4 487,80 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

