
CL31B335KAHVPNE | |
|---|---|
DigiKey Part Number | 1276-6860-2-ND - Tape & Reel (TR) 1276-6860-1-ND - Cut Tape (CT) 1276-6860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B335KAHVPNE |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B335KAHVPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,13600 | € 1,36 |
| 50 | € 0,09800 | € 4,90 |
| 100 | € 0,08650 | € 8,65 |
| 500 | € 0,06710 | € 33,55 |
| 1 000 | € 0,06112 | € 61,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05573 | € 111,46 |
| 4 000 | € 0,05170 | € 206,80 |
| 6 000 | € 0,04968 | € 298,08 |
| 10 000 | € 0,04745 | € 474,50 |
| 14 000 | € 0,04615 | € 646,10 |
| 20 000 | € 0,04489 | € 897,80 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,28060 |

