
CL21F104ZAANNNC | |
|---|---|
DigiKey Part Number | 1276-1286-2-ND - Tape & Reel (TR) 1276-1286-1-ND - Cut Tape (CT) 1276-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F104ZAANNNC |
Description | CAP CER 0.1UF 25V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F104ZAANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00948 | € 37,92 |
| 8 000 | € 0,00857 | € 68,56 |
| 12 000 | € 0,00812 | € 97,44 |
| 20 000 | € 0,00762 | € 152,40 |
| 28 000 | € 0,00732 | € 204,96 |
| 40 000 | € 0,00704 | € 281,60 |
| 48 000 | € 0,00691 | € 331,68 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

