
CL21C331JC61PNC | |
|---|---|
DigiKey Part Number | 1276-CL21C331JC61PNCTR-ND - Tape & Reel (TR) 1276-CL21C331JC61PNCCT-ND - Cut Tape (CT) 1276-CL21C331JC61PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C331JC61PNC |
Description | CAP CER 330PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07820 | € 3,91 |
| 100 | € 0,06860 | € 6,86 |
| 500 | € 0,05256 | € 26,28 |
| 1 000 | € 0,04761 | € 47,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04021 | € 160,84 |
| 8 000 | € 0,03746 | € 299,68 |
| 12 000 | € 0,03609 | € 433,08 |
| 20 000 | € 0,03456 | € 691,20 |
| 28 000 | € 0,03367 | € 942,76 |
| 40 000 | € 0,03281 | € 1 312,40 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

