Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL21B683KBCNNND | |
|---|---|
DigiKey Part Number | CL21B683KBCNNND-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B683KBCNNND |
Description | CAP CER 0.068UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B683KBCNNND Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21B683KBCNNNC | Samsung Electro-Mechanics | 1 | 1276-1251-1-ND | € 0,08000 | Parametric Equivalent |
| C0805C683K5RACTU | KEMET | 13 583 | 399-C0805C683K5RACTUCT-ND | € 0,15000 | Direct |
| KGM21NR71H683KM | KYOCERA AVX | 14 913 | 478-KGM21NR71H683KMCT-ND | € 0,20000 | Direct |
| KGM21NR71H683KT | KYOCERA AVX | 21 718 | 478-KGM21NR71H683KTCT-ND | € 0,12000 | Direct |
| C0805C683J1RACTU | KEMET | 0 | 399-C0805C683J1RACTUTR-ND | € 0,09221 | Upgrade |








